Video Controller IC SPI 128-QFP15 (14x14) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1D13L01F00A100

DigiKey Part Number
S1D13L01F00A100-ND
Manufacturer
Manufacturer Product Number
S1D13L01F00A100
Description
IC VIDEO GRAPHIC CNTL 128QFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Video Controller IC SPI 128-QFP15 (14x14) Package
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
SPI
Manufacturer
EPSON
Voltage - Supply
1.5V ~ 3.3V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
128-LQFP
Function
Controller
Supplier Device Package
128-QFP15 (14x14)
Applications
Video Display
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 927
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1152,66000 Kč152,66 Kč
10117,77800 Kč1 177,78 Kč
90100,10911 Kč9 009,82 Kč
18096,44617 Kč17 360,31 Kč
27094,61078 Kč25 544,91 Kč
54094,38602 Kč50 968,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,66000 Kč
Unit Price with VAT:184,71860 Kč