
LMR14203XMK/NOPB | |
|---|---|
DigiKey Part Number | 296-35194-2-ND - Tape & Reel (TR) 296-35194-1-ND - Cut Tape (CT) 296-35194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14203XMK/NOPB |
Description | IC REG BUCK ADJ 300MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR14203XMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 47,93800 Kč | 479,38 Kč |
| 25 | 43,89440 Kč | 1 097,36 Kč |
| 100 | 39,45730 Kč | 3 945,73 Kč |
| 250 | 37,34116 Kč | 9 335,29 Kč |
| 500 | 36,68896 Kč | 18 344,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,01437 Kč | 35 014,37 Kč |
| 2 000 | 34,14999 Kč | 68 299,98 Kč |
| 3 000 | 33,71691 Kč | 101 150,73 Kč |
| 5 000 | 33,23731 Kč | 166 186,55 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |







