
LMR14030QDPRTQ1 | |
|---|---|
DigiKey Part Number | 296-44758-2-ND - Tape & Reel (TR) 296-44758-1-ND - Cut Tape (CT) 296-44758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14030QDPRTQ1 |
Description | IC REG BUCK ADJ 3.5A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR14030QDPRTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Max) 40V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR14030QDPRRQ1 | Texas Instruments | 2 542 | 296-44635-1-ND | 91,55000 Kč | Parametric Equivalent |
| LMR14030SQDPRTQ1 | Texas Instruments | 293 | 296-44759-1-ND | 104,15000 Kč | Parametric Equivalent |
| AP64352QSP-13 | Diodes Incorporated | 6 726 | 31-AP64352QSP-13CT-ND | 38,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 79,26700 Kč | 792,67 Kč |
| 25 | 73,03960 Kč | 1 825,99 Kč |
| 100 | 66,19830 Kč | 6 619,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 62,93352 Kč | 15 733,38 Kč |
| 500 | 60,96602 Kč | 30 483,01 Kč |
| 750 | 59,98093 Kč | 44 985,70 Kč |
| 1 250 | 58,88914 Kč | 73 611,43 Kč |
| 1 750 | 58,25121 Kč | 101 939,62 Kč |
| 2 500 | 57,63758 Kč | 144 093,95 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |







