
LMR14030QDPRRQ1 | |
|---|---|
DigiKey Part Number | 296-44635-2-ND - Tape & Reel (TR) 296-44635-1-ND - Cut Tape (CT) 296-44635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14030QDPRRQ1 |
Description | IC REG BUCK ADJ 3.5A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR14030QDPRRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Max) 40V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR14030QDPRTQ1 | Texas Instruments | 3 | 296-44758-1-ND | 104,15000 Kč | Parametric Equivalent |
| LMR14030SQDPRTQ1 | Texas Instruments | 293 | 296-44759-1-ND | 104,15000 Kč | Parametric Equivalent |
| BD90640EFJ-CE2 | Rohm Semiconductor | 1 966 | BD90640EFJ-CE2CT-ND | 50,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 69,27200 Kč | 692,72 Kč |
| 25 | 63,73320 Kč | 1 593,33 Kč |
| 100 | 57,63530 Kč | 5 763,53 Kč |
| 250 | 54,72668 Kč | 13 681,67 Kč |
| 500 | 54,58388 Kč | 27 291,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,75105 Kč | 149 253,15 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |


