Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD90640EFJ-CE2

DigiKey Part Number
BD90640EFJ-CE2TR-ND - Tape & Reel (TR)
BD90640EFJ-CE2CT-ND - Cut Tape (CT)
BD90640EFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD90640EFJ-CE2
Description
IC REG BUCK ADJ 4A 8HTSOP-J
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD90640EFJ-CE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
36V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
50kHz ~ 500kHz
Part Status
Not For New Designs
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
5V
Supplier Device Package
8-HTSOP-J
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD90640UEFJ-CE2Rohm Semiconductor59846-BD90640UEFJ-CE2CT-ND83,36000 KčMFR Recommended
In-Stock: 1 966
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1037,52300 Kč375,23 Kč
2534,25200 Kč856,30 Kč
10030,66130 Kč3 066,13 Kč
25028,94700 Kč7 236,75 Kč
50028,14320 Kč14 071,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,16729 Kč65 418,23 Kč
5 00025,62651 Kč128 132,55 Kč
7 50025,35573 Kč190 167,98 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč