


BD90640UEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD90640UEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD90640UEFJ-CE2CT-ND - Cut Tape (CT) 846-BD90640UEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90640UEFJ-CE2 |
Description | IC REG BUCK ADJ 4A 8HTSOP-J |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 600kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 62,93100 Kč | 629,31 Kč |
| 25 | 57,82840 Kč | 1 445,71 Kč |
| 100 | 52,21360 Kč | 5 221,36 Kč |
| 250 | 49,53596 Kč | 12 383,99 Kč |
| 500 | 49,21848 Kč | 24 609,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,19282 Kč | 112 982,05 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |

