
LMP8480MME-S/NOPB | |
|---|---|
DigiKey Part Number | LMP8480MME-S/NOPBTR-ND - Tape & Reel (TR) LMP8480MME-S/NOPBCT-ND - Cut Tape (CT) LMP8480MME-S/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8480MME-S/NOPB |
Description | IC CURR SENSE 1 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP8480MME-S/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 270 kHz | |
Current - Input Bias | 6.3 µA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 88µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 76 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 64,03400 Kč | 640,34 Kč |
| 25 | 58,86440 Kč | 1 471,61 Kč |
| 100 | 53,18910 Kč | 5 318,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 50,48380 Kč | 12 620,95 Kč |
| 500 | 48,85200 Kč | 24 426,00 Kč |
| 750 | 48,03525 Kč | 36 026,44 Kč |
| 1 250 | 47,12994 Kč | 58 912,42 Kč |
| 1 750 | 46,60085 Kč | 81 551,49 Kč |
| 2 500 | 46,09175 Kč | 115 229,38 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |











