
LMP7707MF/NOPB | |
|---|---|
DigiKey Part Number | LMP7707MF/NOPBTR-ND - Tape & Reel (TR) LMP7707MF/NOPBCT-ND - Cut Tape (CT) LMP7707MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7707MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP7707MF/NOPB Models |
Category | Voltage - Input Offset 37 µV |
Mfr | Current - Supply 790µA |
Series | Current - Output / Channel 86 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 5.9V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 15 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 66,48000 Kč | 664,80 Kč |
| 25 | 61,12080 Kč | 1 528,02 Kč |
| 100 | 55,23520 Kč | 5 523,52 Kč |
| 250 | 52,42948 Kč | 13 107,37 Kč |
| 500 | 52,20606 Kč | 26 103,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,47654 Kč | 49 476,54 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |











