LMP7704MA/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3 898
Unit Price: 67,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 598
Unit Price: 47,46000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 751
Unit Price: 53,96000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7704MA/NOPB

DigiKey Part Number
LMP7704MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMP7704MA/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP7704MA/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
37 µV
Mfr
Current - Supply
2.9mA (x4 Channels)
Packaging
Tube
Current - Output / Channel
86 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.1V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.5 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS924AIDTSTMicroelectronics3 898497-15618-1-ND67,40000 KčSimilar
TS924IDTSTMicroelectronics8 598497-8139-1-ND47,46000 KčSimilar
TS954IDTSTMicroelectronics10 751497-15621-1-ND53,96000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 7 879 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1149,09000 Kč149,09 Kč
10114,83800 Kč1 148,38 Kč
55100,48491 Kč5 526,67 Kč
11096,34836 Kč10 598,32 Kč
27591,98422 Kč25 295,66 Kč
55089,35336 Kč49 144,35 Kč
1 04587,33420 Kč91 264,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:149,09000 Kč
Unit Price with VAT:180,39890 Kč

Other Suppliers on DigiKey

7 879In Stock
Ships from Rochester Electronics, LLC