
TS924IDT | |
|---|---|
DigiKey Part Number | 497-8139-2-ND - Tape & Reel (TR) 497-8139-1-ND - Cut Tape (CT) 497-8139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS924IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS924IDT Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 15 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 3 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,04600 Kč | 350,46 Kč |
| 25 | 31,96720 Kč | 799,18 Kč |
| 100 | 28,57830 Kč | 2 857,83 Kč |
| 250 | 26,96312 Kč | 6 740,78 Kč |
| 500 | 26,13538 Kč | 13 067,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,34306 Kč | 60 857,65 Kč |
| 5 000 | 23,83332 Kč | 119 166,60 Kč |
| 7 500 | 23,57812 Kč | 176 835,90 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

