
VS-HFA15TB60S-M3 | |
|---|---|
DigiKey Part Number | VS-HFA15TB60S-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA15TB60S-M3 |
Description | DIODE STANDARD 600V 15A TO263AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 50 | 46,00240 Kč | 2 300,12 Kč |
| 100 | 41,70410 Kč | 4 170,41 Kč |
| 500 | 34,17298 Kč | 17 086,49 Kč |
| 1 000 | 31,75444 Kč | 31 754,44 Kč |
| 2 000 | 29,72183 Kč | 59 443,66 Kč |
| 5 000 | 28,29741 Kč | 141 487,05 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |



