
LMP2012MM/NOPB | |
|---|---|
DigiKey Part Number | LMP2012MM/NOPBTR-ND - Tape & Reel (TR) LMP2012MM/NOPBCT-ND - Cut Tape (CT) LMP2012MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2012MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP2012MM/NOPB Models |
Category | Voltage - Input Offset 0.12 µV |
Mfr | Current - Supply 930µA |
Series | Current - Output / Channel 17 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 4V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 57,57700 Kč | 575,77 Kč |
| 25 | 52,84760 Kč | 1 321,19 Kč |
| 100 | 47,65080 Kč | 4 765,08 Kč |
| 250 | 45,17088 Kč | 11 292,72 Kč |
| 500 | 44,72070 Kč | 22 360,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,44641 Kč | 42 446,41 Kč |
| 2 000 | 41,43389 Kč | 82 867,78 Kč |
| 3 000 | 40,92706 Kč | 122 781,18 Kč |
| 5 000 | 40,36525 Kč | 201 826,25 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |









