
| LMK61E2BAA-SIAT | |
|---|---|
| DigiKey Part Number | 296-48149-2-ND - Tape & Reel (TR) 296-48149-1-ND - Cut Tape (CT) 296-48149-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LMK61E2BAA-SIAT | 
| Description | IC OSC CLOCK 1GHZ 8QFM | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | VCXO HCSL, LVDS, LVPECL 10 MHz ~ 1 GHz Programmable Oscillator 3.3V Enable/Disable 8-SMD Module | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LMK61E2BAA-SIAT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | Silicon | |
| Type | VCXO | |
| Programmable Type | Factory-Configured | |
| Available Frequency Range | 10 MHz ~ 1 GHz | |
| Function | Enable/Disable | |
| Output | HCSL, LVDS, LVPECL | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | - | |
| Frequency Stability (Total) | ±50ppm | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 208mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SMD Module | |
| Supplier Device Package | 8-QFM (7x5) | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.045" (1.15mm) | |
| Current - Supply (Disable) (Max) | 136 mA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 661,84000 Kč | 661,84 Kč | 
| 10 | 535,90000 Kč | 5 359,00 Kč | 
| 25 | 504,45400 Kč | 12 611,35 Kč | 
| 100 | 469,90350 Kč | 46 990,35 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 453,43516 Kč | 113 358,79 Kč | 
| Unit Price without VAT: | 661,84000 Kč | 
|---|---|
| Unit Price with VAT: | 800,82640 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic