
PIM400KZ | |
|---|---|
DigiKey Part Number | 555-PIM400KZ-ND |
Manufacturer | |
Manufacturer Product Number | PIM400KZ |
Description | DC DC CONVERTER -48V 400W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 2 Output -48V 10A -36V - -75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module, Digital | |
Number of Outputs | 2 | |
Voltage - Input (Min) | -36V | |
Voltage - Input (Max) | -75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 98.5% | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP Module, 1/4 Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.54" H (58.4mm x 36.8mm x 13.7mm) | |
Supplier Device Package | Quarter Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 839,77000 Kč | 1 839,77 Kč |
| 5 | 1 771,35800 Kč | 8 856,79 Kč |
| 24 | 1 706,82167 Kč | 40 963,72 Kč |
| 48 | 1 679,00500 Kč | 80 592,24 Kč |
| 72 | 1 662,93833 Kč | 119 731,56 Kč |
| 120 | 1 642,88758 Kč | 197 146,51 Kč |
| Unit Price without VAT: | 1 839,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 226,12170 Kč |



