
PAH-48/8.5-D48NB-C | |
|---|---|
DigiKey Part Number | PAH-48/8.5-D48NB-C-ND |
Manufacturer | |
Manufacturer Product Number | PAH-48/8.5-D48NB-C |
Description | DC DC CONVERTER 48V 450W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 8.5A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8.5A | |
Power (Watts) | 450 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/2 Brick | |
Size / Dimension | 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 545,59000 Kč | 2 545,59 Kč |
| 5 | 2 450,63400 Kč | 12 253,17 Kč |
| 10 | 2 410,80100 Kč | 24 108,01 Kč |
| 36 | 2 338,74556 Kč | 84 194,84 Kč |
| 72 | 2 300,59333 Kč | 165 642,72 Kč |
| Unit Price without VAT: | 2 545,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 080,16390 Kč |


