8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK61E2-SIAT

DigiKey Part Number
296-43212-2-ND - Tape & Reel (TR)
296-43212-1-ND - Cut Tape (CT)
296-43212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK61E2-SIAT
Description
IC OSC CLOCK PROG 8QFM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
VCXO HCSL, LVDS, LVPECL 10 MHz ~ 1 GHz Programmable Oscillator 3.3V Enable/Disable 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
LMK61E2-SIAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Silicon
Type
VCXO
Programmable Type
Factory-Configured
Available Frequency Range
10 MHz ~ 1 GHz
Function
Enable/Disable
Output
HCSL, LVDS, LVPECL
Voltage - Supply
3.3V
Frequency Stability
-
Frequency Stability (Total)
±50ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
208mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
8-QFM (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.045" (1.15mm)
Current - Supply (Disable) (Max)
136 mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 694,10000 Kč1 694,10 Kč
101 313,81500 Kč13 138,15 Kč
251 189,23240 Kč29 730,81 Kč
501 103,58840 Kč55 179,42 Kč
1001 024,71400 Kč102 471,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250929,90312 Kč232 475,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 694,10000 Kč
Unit Price with VAT:2 049,86100 Kč