
LMK61A2-156M25SIAT | |
|---|---|
DigiKey Part Number | 296-43861-2-ND - Tape & Reel (TR) 296-43861-1-ND - Cut Tape (CT) 296-43861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK61A2-156M25SIAT |
Description | SILICONE OSC XO 156.2500MHZ LVDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK61A2-156M25SIAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 196mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-QFM (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 136mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,70000 Kč | 270,70 Kč |
| 10 | 235,36000 Kč | 2 353,60 Kč |
| 25 | 228,02200 Kč | 5 700,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 193,54716 Kč | 48 386,79 Kč |
| 500 | 186,29250 Kč | 93 146,25 Kč |
| Unit Price without VAT: | 270,70000 Kč |
|---|---|
| Unit Price with VAT: | 327,54700 Kč |







