
LMK1D1208RHDT | |
|---|---|
DigiKey Part Number | 296-LMK1D1208RHDTTR-ND - Tape & Reel (TR) 296-LMK1D1208RHDTCT-ND - Cut Tape (CT) 296-LMK1D1208RHDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D1208RHDT |
Description | IC CLK BUFFER 2:8 2GHZ 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:8 2 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK1D1208RHDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 10 | 224,25900 Kč | 2 242,59 Kč |
| 25 | 209,18200 Kč | 5 229,55 Kč |
| 100 | 192,61890 Kč | 19 261,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 184,72444 Kč | 46 181,11 Kč |
| 500 | 179,96672 Kč | 89 983,36 Kč |
| 750 | 177,58344 Kč | 133 187,58 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |











