
LMK1D1204RGTR | |
|---|---|
DigiKey Part Number | 296-LMK1D1204RGTR-ND - Tape & Reel (TR) 296-LMK1D1204RGTRCT-ND - Cut Tape (CT) 296-LMK1D1204RGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D1204RGTR |
Description | IC CLK BUFFER 2:4 2GHZ 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK1D1204RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,77000 Kč | 174,77 Kč |
| 10 | 135,53000 Kč | 1 355,30 Kč |
| 25 | 125,73480 Kč | 3 143,37 Kč |
| 100 | 115,80830 Kč | 11 580,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 101,03622 Kč | 303 108,66 Kč |
| Unit Price without VAT: | 174,77000 Kč |
|---|---|
| Unit Price with VAT: | 211,47170 Kč |











