
S3A3204V0M-AI1AT | |
|---|---|
DigiKey Part Number | 5446-S3A3204V0M-AI1ATTR-ND - Tape & Reel (TR) 5446-S3A3204V0M-AI1ATCT-ND - Cut Tape (CT) 5446-S3A3204V0M-AI1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3A3204V0M-AI1AT |
Description | MRAM MEMORY IC 32MBIT QSPI 3.3V |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 32Mbit SPI - Quad I/O 108 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 8M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,92000 Kč | 515,92 Kč |
| 10 | 477,78800 Kč | 4 777,88 Kč |
| 25 | 462,60280 Kč | 11 565,07 Kč |
| 50 | 451,22600 Kč | 22 561,30 Kč |
| 100 | 439,97320 Kč | 43 997,32 Kč |
| 250 | 425,35060 Kč | 106 337,65 Kč |
| 500 | 414,52740 Kč | 207 263,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 403,94147 Kč | 403 941,47 Kč |
| Unit Price without VAT: | 515,92000 Kč |
|---|---|
| Unit Price with VAT: | 624,26320 Kč |











