
LMK04821NKDT | |
|---|---|
DigiKey Part Number | 296-40277-2-ND - Tape & Reel (TR) 296-40277-1-ND - Cut Tape (CT) 296-40277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK04821NKDT |
Description | IC JITTER CLEANER 64WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jitter Cleaner IC 1.54GHz 1 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04821NKDT Models |
Category | Ratio - Input:Output 3:15 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1.54GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Jitter Cleaner | Mounting Type Surface Mount |
PLL Yes | Package / Case 64-WFQFN Exposed Pad |
Input LVCMOS, LVDS, LVPECL | Supplier Device Package 64-WQFN (9x9) |
Output HSDS, LCPECL, LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,65000 Kč | 619,65 Kč |
| 10 | 500,02500 Kč | 5 000,25 Kč |
| 25 | 470,13680 Kč | 11 753,42 Kč |
| 100 | 444,21900 Kč | 44 421,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 421,64572 Kč | 105 411,43 Kč |
| 500 | 412,21216 Kč | 206 106,08 Kč |
| Unit Price without VAT: | 619,65000 Kč |
|---|---|
| Unit Price with VAT: | 749,77650 Kč |












