
LMK04821EVM | |
|---|---|
DigiKey Part Number | 296-49231-ND |
Manufacturer | |
Manufacturer Product Number | LMK04821EVM |
Description | EVAL BOARD FOR LMK04821 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK04821 PLLatinum™ Clock Conditioner Timing Evaluation Board |
Datasheet | Datasheet |
Category | Function Clock Conditioner |
Manufacturer Texas Instruments | Utilized IC / Part LMK04821 |
Series | Primary Attributes Jitter Cleaner |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Timing |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 097,50000 Kč | 13 097,50 Kč |
| Unit Price without VAT: | 13 097,50000 Kč |
|---|---|
| Unit Price with VAT: | 15 847,97500 Kč |


