
CDCM1802RGTT | |
|---|---|
DigiKey Part Number | 296-17045-2-ND - Tape & Reel (TR) 296-17045-1-ND - Cut Tape (CT) 296-17045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCM1802RGTT |
Description | IC CLK BUFFER 1:2 800MHZ 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:2 800 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCM1802RGTT Models |
Category | Output LVCMOS, LVPECL |
Manufacturer Texas Instruments | Frequency - Max 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider, Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-VQFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVPECL, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCM1802RGTR | Texas Instruments | 1 540 | CDCM1802RGTR-ND | 198,01125 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,15000 Kč | 327,15 Kč |
| 10 | 258,73700 Kč | 2 587,37 Kč |
| 25 | 241,61960 Kč | 6 040,49 Kč |
| 100 | 222,80980 Kč | 22 280,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 213,84280 Kč | 53 460,70 Kč |
| 500 | 208,43748 Kč | 104 218,74 Kč |
| 750 | 205,73112 Kč | 154 298,34 Kč |
| Unit Price without VAT: | 327,15000 Kč |
|---|---|
| Unit Price with VAT: | 395,85150 Kč |











