
LMK04208NKDT | |
|---|---|
DigiKey Part Number | 296-44915-2-ND - Tape & Reel (TR) 296-44915-1-ND - Cut Tape (CT) 296-44915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK04208NKDT |
Description | IC CLOCK DUAL PLL 64WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 1.536GHz 1 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04208NKDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:7 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.536GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,40000 Kč | 370,40 Kč |
| 10 | 294,03500 Kč | 2 940,35 Kč |
| 25 | 274,96480 Kč | 6 874,12 Kč |
| 100 | 253,99810 Kč | 25 399,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 244,00600 Kč | 61 001,50 Kč |
| 500 | 237,98126 Kč | 118 990,63 Kč |
| 750 | 234,96595 Kč | 176 224,46 Kč |
| Unit Price without VAT: | 370,40000 Kč |
|---|---|
| Unit Price with VAT: | 448,18400 Kč |












