DS99R124QSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK01000ISQE/NOPB

DigiKey Part Number
296-35571-2-ND - Tape & Reel (TR)
296-35571-1-ND - Cut Tape (CT)
296-35571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK01000ISQE/NOPB
Description
IC CLK BUFFER 2:8 1.6GHZ 48WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider IC 2:8 1.6 GHz 48-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK01000ISQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Divider
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Input
Clock
Output
LVDS, LVPECL
Frequency - Max
1.6 GHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 801
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1481,20000 Kč481,20 Kč
10385,69900 Kč3 856,99 Kč
25361,83280 Kč9 045,82 Kč
100335,60860 Kč33 560,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250323,10740 Kč80 776,85 Kč
500315,57360 Kč157 786,80 Kč
Manufacturers Standard Package
Unit Price without VAT:481,20000 Kč
Unit Price with VAT:582,25200 Kč