Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:11 3.1 GHz 48-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK00301SQE/NOPB

DigiKey Part Number
296-40274-2-ND - Tape & Reel (TR)
296-40274-1-ND - Cut Tape (CT)
296-40274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK00301SQE/NOPB
Description
IC CLK BUFFER 3:11 3.1GHZ 48WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:11 3.1 GHz 48-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK00301SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Number of Circuits
1
Ratio - Input:Output
3:11
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max
3.1 GHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1234,55000 Kč234,55 Kč
10183,62800 Kč1 836,28 Kč
25170,90680 Kč4 272,67 Kč
100156,93490 Kč15 693,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250150,27428 Kč37 568,57 Kč
500146,25904 Kč73 129,52 Kč
750144,24787 Kč108 185,90 Kč
1 250142,02006 Kč177 525,08 Kč
Manufacturers Standard Package
Unit Price without VAT:234,55000 Kč
Unit Price with VAT:283,80550 Kč