
LMK00301SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-LMK00301SQ/NOPBTR-ND - Tape & Reel (TR) 296-LMK00301SQ/NOPBCT-ND - Cut Tape (CT) 296-LMK00301SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00301SQ/NOPB |
Description | IC CLK BUFFER 3:11 3.1GHZ 48WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:11 3.1 GHz 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00301SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:11 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 3.1 GHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,79000 Kč | 243,79 Kč |
| 10 | 190,97700 Kč | 1 909,77 Kč |
| 25 | 177,74400 Kč | 4 443,60 Kč |
| 100 | 163,21330 Kč | 16 321,33 Kč |
| 250 | 160,02408 Kč | 40 006,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 148,67298 Kč | 148 672,98 Kč |
| Unit Price without VAT: | 243,79000 Kč |
|---|---|
| Unit Price with VAT: | 294,98590 Kč |

