Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6639MF/NOPB

DigiKey Part Number
LMH6639MF/NOPBTR-ND - Tape & Reel (TR)
LMH6639MF/NOPBCT-ND - Cut Tape (CT)
LMH6639MF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6639MF/NOPB
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMH6639MF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
200V/µs
Gain Bandwidth Product
90 MHz
-3db Bandwidth
228 MHz
Current - Input Bias
1.4 µA
Voltage - Input Offset
1.3 mV
Current - Supply
4.18mA
Current - Output / Channel
112 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1034,58400 Kč345,84 Kč
2531,53880 Kč788,47 Kč
10028,19400 Kč2 819,40 Kč
25026,59776 Kč6 649,44 Kč
50025,76580 Kč12 882,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,84336 Kč24 843,36 Kč
2 00024,19138 Kč48 382,76 Kč
3 00023,86486 Kč71 594,58 Kč
5 00023,50315 Kč117 515,75 Kč
7 00023,29161 Kč163 041,27 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč