
LMH6622MM/NOPB | |
|---|---|
DigiKey Part Number | LMH6622MM/NOPBTR-ND - Tape & Reel (TR) LMH6622MM/NOPBCT-ND - Cut Tape (CT) LMH6622MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6622MM/NOPB |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6622MM/NOPB Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 4.3mA (x2 Channels) |
Series | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 85V/µs | Supplier Device Package 8-VSSOP |
-3db Bandwidth 160 MHz | Base Product Number |
Current - Input Bias 4.7 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1816CMS8#PBF | Analog Devices Inc. | 166 | 505-LT1816CMS8#PBF-ND | 110,74000 Kč | Similar |
| LT1816IMS8#PBF | Analog Devices Inc. | 900 | 505-LT1816IMS8#PBF-ND | 129,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,87000 Kč | 113,87 Kč |
| 10 | 86,90500 Kč | 869,05 Kč |
| 25 | 80,17680 Kč | 2 004,42 Kč |
| 100 | 72,77740 Kč | 7 277,74 Kč |
| 250 | 69,68908 Kč | 17 422,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,37052 Kč | 65 370,52 Kč |
| 2 000 | 63,92993 Kč | 127 859,86 Kč |
| 3 000 | 63,20843 Kč | 189 625,29 Kč |
| Unit Price without VAT: | 113,87000 Kč |
|---|---|
| Unit Price with VAT: | 137,78270 Kč |






