
ADC14L040CIVY/NOPB | |
|---|---|
DigiKey Part Number | 296-43407-ND |
Manufacturer | |
Manufacturer Product Number | ADC14L040CIVY/NOPB |
Description | IC ADC 14BIT 32-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC14L040CIVY/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 40M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-LQFP |
Input Type Differential | Supplier Device Package 32-TQFP (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,57000 Kč | 811,57 Kč |
| 10 | 660,49200 Kč | 6 604,92 Kč |
| 25 | 622,77560 Kč | 15 569,39 Kč |
| 100 | 581,32330 Kč | 58 132,33 Kč |
| 250 | 561,56716 Kč | 140 391,79 Kč |
| Unit Price without VAT: | 811,57000 Kč |
|---|---|
| Unit Price with VAT: | 981,99970 Kč |








