
LMH6570MA/NOPB | |
|---|---|
DigiKey Part Number | LMH6570MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6570MA/NOPB |
Description | IC VIDEO MULTIPLEXER SPST 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6570MA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 6V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 6V | |
-3db Bandwidth | 500MHz | |
Features | Buffered | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,72000 Kč | 198,72 Kč |
| 10 | 154,85000 Kč | 1 548,50 Kč |
| 95 | 132,16526 Kč | 12 555,70 Kč |
| 190 | 127,61226 Kč | 24 246,33 Kč |
| 285 | 125,33302 Kč | 35 719,91 Kč |
| 570 | 121,98961 Kč | 69 534,08 Kč |
| 1 045 | 119,55503 Kč | 124 935,01 Kč |
| Unit Price without VAT: | 198,72000 Kč |
|---|---|
| Unit Price with VAT: | 240,45120 Kč |





