Buffer Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6559MF

DigiKey Part Number
296-46123-2-ND - Tape & Reel (TR)
296-46123-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMH6559MF
Description
IC BUFFER 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMH6559MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4580V/µs
-3db Bandwidth
1.75 GHz
Current - Input Bias
3 µA
Voltage - Input Offset
3 mV
Current - Supply
10mA
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
1073,22000 Kč732,20 Kč
2567,39520 Kč1 684,88 Kč
10061,00130 Kč6 100,13 Kč
25057,95196 Kč14 487,99 Kč
50056,11464 Kč28 057,32 Kč
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč

Other Suppliers on DigiKey

13 725In Stock
Ships from Rochester Electronics, LLC