
LMH6559MF | |
|---|---|
DigiKey Part Number | 2156-LMH6559MF-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6559MF |
Description | LMH6559 1750MHZ, HIGH-SPEED, CLO |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4580V/µs | |
-3db Bandwidth | 1.75 GHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 73,70294 Kč | 6 264,75 Kč |
| Unit Price without VAT: | 73,70294 Kč |
|---|---|
| Unit Price with VAT: | 89,18056 Kč |

