
LMH6559MF | |
|---|---|
DigiKey Part Number | 296-46123-2-ND - Tape & Reel (TR) 296-46123-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMH6559MF |
Description | IC BUFFER 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6559MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4580V/µs | |
-3db Bandwidth | 1.75 GHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 73,22000 Kč | 732,20 Kč |
| 25 | 67,39520 Kč | 1 684,88 Kč |
| 100 | 61,00130 Kč | 6 100,13 Kč |
| 250 | 57,95196 Kč | 14 487,99 Kč |
| 500 | 56,11464 Kč | 28 057,32 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |





