
LMH6517SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-35190-2-ND - Tape & Reel (TR) 296-35190-1-ND - Cut Tape (CT) 296-35190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6517SQ/NOPB |
Description | IC OPAMP VGA 2 CIRCUIT 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Mobile Communications 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6517SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Mobile Communications | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,06000 Kč | 362,06 Kč |
| 10 | 287,50100 Kč | 2 875,01 Kč |
| 25 | 268,88440 Kč | 6 722,11 Kč |
| 100 | 248,43000 Kč | 24 843,00 Kč |
| 250 | 238,68088 Kč | 59 670,22 Kč |
| 500 | 232,80374 Kč | 116 401,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 227,96792 Kč | 227 967,92 Kč |
| Unit Price without VAT: | 362,06000 Kč |
|---|---|
| Unit Price with VAT: | 438,09260 Kč |











