
LMH32404YR | |
|---|---|
DigiKey Part Number | 296-LMH32404YRTR-ND - Tape & Reel (TR) 296-LMH32404YRCT-ND - Cut Tape (CT) 296-LMH32404YRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH32404YR |
Description | FOUR-CHANNEL DIFFERENTIAL-OUTPUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC LIDAR Receivers Die |
Datasheet | Datasheet |
EDA/CAD Models | LMH32404YR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | LIDAR Receivers | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,14000 Kč | 432,14 Kč |
| 10 | 345,22800 Kč | 3 452,28 Kč |
| 25 | 323,52040 Kč | 8 088,01 Kč |
| 100 | 299,64570 Kč | 29 964,57 Kč |
| 250 | 288,26476 Kč | 72 066,19 Kč |
| 500 | 281,40638 Kč | 140 703,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 268,79211 Kč | 806 376,33 Kč |
| Unit Price without VAT: | 432,14000 Kč |
|---|---|
| Unit Price with VAT: | 522,88940 Kč |




