
LMH0395SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH0395SQ/NOPBTR-ND - Tape & Reel (TR) 296-LMH0395SQ/NOPBCT-ND - Cut Tape (CT) 296-LMH0395SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0395SQ/NOPB |
Description | IC INTERFACE SPECIALIZED 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier Interface 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0395SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Amplifier | |
Interface | SPI Serial | |
Voltage - Supply | 2.375V ~ 2.625V | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,22000 Kč | 802,22 Kč |
| 10 | 653,16000 Kč | 6 531,60 Kč |
| 25 | 615,95680 Kč | 15 398,92 Kč |
| 100 | 575,06920 Kč | 57 506,92 Kč |
| 250 | 555,58276 Kč | 138 895,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 501,30575 Kč | 501 305,75 Kč |
| Unit Price without VAT: | 802,22000 Kč |
|---|---|
| Unit Price with VAT: | 970,68620 Kč |





