
LTC4366MPDDB-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4366MPDDB-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4366MPDDB-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4366MPDDB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4366MPDDB-2#TRMPBF |
Description | IC SURGE STOPPER HV 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4366MPDDB-2#TRMPBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 8-DFN (3x2) |
Voltage - Clamping Adjustable | Voltage - Working 9V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,51000 Kč | 490,51 Kč |
| 10 | 393,04100 Kč | 3 930,41 Kč |
| 25 | 368,68280 Kč | 9 217,07 Kč |
| 100 | 347,93480 Kč | 34 793,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 321,48022 Kč | 160 740,11 Kč |
| Unit Price without VAT: | 490,51000 Kč |
|---|---|
| Unit Price with VAT: | 593,51710 Kč |




