
GS1674-INTE3 | |
|---|---|
DigiKey Part Number | 600-GS1674-INTE3TR-ND - Tape & Reel (TR) 600-GS1674-INTE3CT-ND - Cut Tape (CT) 600-GS1674-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1674-INTE3 |
Description | IC VIDEO CABLE EQUALIZER 16QFN |
Customer Reference | |
Detailed Description | Video Equalizer IC DVB-ASI, SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Equalizer | |
Applications | - | |
Standards | DVB-ASI, SMPTE | |
Control Interface | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,43000 Kč | 806,43 Kč |
| 10 | 656,76000 Kč | 6 567,60 Kč |
| 25 | 619,38360 Kč | 15 484,59 Kč |
| 100 | 578,30450 Kč | 57 830,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 504,21316 Kč | 126 053,29 Kč |
| Unit Price without VAT: | 806,43000 Kč |
|---|---|
| Unit Price with VAT: | 975,78030 Kč |


