Half Bridge Driver Synchronous Buck Converters Gallium Nitride (GaN) FETs 9-QFN (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG5200MOFT

DigiKey Part Number
296-45474-2-ND - Tape & Reel (TR)
296-45474-1-ND - Cut Tape (CT)
296-45474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG5200MOFT
Description
IC HALF BRIDGE DRIVER 10A 9QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters Gallium Nitride (GaN) FETs 9-QFN (8x6)
Datasheet
 Datasheet
EDA/CAD Models
LMG5200MOFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
Logic
Load Type
Inductive
Technology
Gallium Nitride (GaN) FETs
Rds On (Typ)
15mOhm LS, 15mOhm HS
Current - Output / Channel
10A
Current - Peak Output
-
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
80V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit
Fault Protection
UVLO
Mounting Type
Surface Mount
Package / Case
9-QFN
Supplier Device Package
9-QFN (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1356,55000 Kč356,55 Kč
10283,13700 Kč2 831,37 Kč
25264,77640 Kč6 619,41 Kč
100244,58680 Kč24 458,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250242,01708 Kč60 504,27 Kč
500236,04482 Kč118 022,41 Kč
750233,05260 Kč174 789,45 Kč
Manufacturers Standard Package
Unit Price without VAT:356,55000 Kč
Unit Price with VAT:431,42550 Kč