
LMG3100R017VBER | |
|---|---|
DigiKey Part Number | 296-LMG3100R017VBERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMG3100R017VBER |
Description | 100V 1.7M GAN FET WITH INTEGRATE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 126A 15-VQFN-FCRLF (6.5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 100V | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 5.25V | |
Current - Output (Max) | 126A | |
Rds On (Typ) | 1.7mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | UVLO | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 15-VQFN-FCRLF (6.5x4) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 158,40992 Kč | 396 024,80 Kč |
| Unit Price without VAT: | 158,40992 Kč |
|---|---|
| Unit Price with VAT: | 191,67600 Kč |











