
LMG3100R044VBER | |
|---|---|
DigiKey Part Number | 296-LMG3100R044VBERTR-ND - Tape & Reel (TR) 296-LMG3100R044VBERCT-ND - Cut Tape (CT) 296-LMG3100R044VBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3100R044VBER |
Description | 100V 4.4M GAN FET WITH INTEGRATE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 46A 15-VQFN-FCRLF (6.5x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Mfr | Current - Output (Max) 46A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 4.4mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 15-VQFN-FCRLF (6.5x4) |
Voltage - Load 100V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 10 | 138,56600 Kč | 1 385,66 Kč |
| 100 | 103,12750 Kč | 10 312,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,25448 Kč | 210 636,20 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |










