LMG3100 - H-Bridge Driver (External FET) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG3100EVM-089

DigiKey Part Number
296-LMG3100EVM-089-ND
Manufacturer
Manufacturer Product Number
LMG3100EVM-089
Description
EVAL BOARD FOR LMG3100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMG3100 - H-Bridge Driver (External FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
H-Bridge Driver (External FET)
Manufacturer
Texas Instruments
Embedded
No
Packaging
Bulk
Utilized IC / Part
LMG3100
Part Status
Active
Primary Attributes
80V Input Voltage
Type
Power Management
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 910,88000 Kč3 910,88 Kč
Manufacturers Standard Package
Unit Price without VAT:3 910,88000 Kč
Unit Price with VAT:4 732,16480 Kč