Supervisor Open Drain or Open Collector 1 Channel 14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3760A015DYYR

DigiKey Part Number
296-TPS3760A015DYYRTR-ND - Tape & Reel (TR)
296-TPS3760A015DYYRCT-ND - Cut Tape (CT)
296-TPS3760A015DYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3760A015DYYR
Description
65-V OVERVOLTAGE OR UNDERVOLTAGE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 14-SOT-23-THIN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
0.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100µs Maximum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Supplier Device Package
14-SOT-23-THIN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 997
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1035,92800 Kč359,28 Kč
2532,79040 Kč819,76 Kč
10029,34680 Kč2 934,68 Kč
25027,70392 Kč6 925,98 Kč
50026,71324 Kč13 356,62 Kč
1 00025,89788 Kč25 897,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,89047 Kč74 671,41 Kč
6 00024,39775 Kč146 386,50 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč