
LMC6081IN/NOPB | |
|---|---|
DigiKey Part Number | LMC6081IN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6081IN/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6081IN/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 550µA | |
Current - Output / Channel | 34 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 63,91800 Kč | 639,18 Kč |
| 40 | 56,58425 Kč | 2 263,37 Kč |
| 120 | 52,49675 Kč | 6 299,61 Kč |
| 280 | 50,10046 Kč | 14 028,13 Kč |
| 520 | 48,67781 Kč | 25 312,46 Kč |
| 1 000 | 47,42062 Kč | 47 420,62 Kč |
| 2 520 | 45,99537 Kč | 115 908,33 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |




