Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6001AIN/NOPB

DigiKey Part Number
LMC6001AIN/NOPB-ND
Manufacturer
Manufacturer Product Number
LMC6001AIN/NOPB
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LMC6001AIN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
0.01 pA
Voltage - Input Offset
350 µV
Current - Supply
550µA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 060
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1697,76000 Kč697,76 Kč
10565,22400 Kč5 652,24 Kč
40518,19925 Kč20 727,97 Kč
120491,96917 Kč59 036,30 Kč
280476,60361 Kč133 449,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:697,76000 Kč
Unit Price with VAT:844,28960 Kč