LMC6022IMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 670
Unit Price: 99,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 616
Unit Price: 173,03000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 102,91387 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 100,24549 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 926
Unit Price: 79,15000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 42,80501 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 98
Unit Price: 90,52000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 58,22337 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 54,83420 Kč
Datasheet
CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6022IMX/NOPB

DigiKey Part Number
296-35433-2-ND - Tape & Reel (TR)
296-35433-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMC6022IMX/NOPB
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6022IMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.11V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
0.04 pA
Voltage - Input Offset
1 mV
Current - Supply
86µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,08524 Kč55 213,10 Kč
5 00021,61675 Kč108 083,75 Kč
7 50021,38217 Kč160 366,27 Kč
Manufacturers Standard Package
Unit Price without VAT:22,08524 Kč
Unit Price with VAT:26,72314 Kč