
AD8639WARZ | |
|---|---|
DigiKey Part Number | AD8639WARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8639WARZ |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8639WARZ Models |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 1.25mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 37 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,82000 Kč | 185,82 Kč |
| 10 | 144,32000 Kč | 1 443,20 Kč |
| 98 | 122,65163 Kč | 12 019,86 Kč |
| 196 | 118,38265 Kč | 23 203,00 Kč |
| 294 | 116,24388 Kč | 34 175,70 Kč |
| 588 | 113,10917 Kč | 66 508,19 Kč |
| 1 078 | 110,82551 Kč | 119 469,90 Kč |
| Unit Price without VAT: | 185,82000 Kč |
|---|---|
| Unit Price with VAT: | 224,84220 Kč |


