AD8666WARZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 836
Unit Price: 91,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 704
Unit Price: 75,80000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 68
Unit Price: 122,42000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 75,99176 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 62,58560 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8666WARZ-RL

DigiKey Part Number
AD8666WARZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8666WARZ-RL
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8666WARZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
1.15mA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
140 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8666WARZ-R7Analog Devices Inc.836AD8666WARZ-R7CT-ND91,97000 KčDirect
AD8666ARZ-REELAnalog Devices Inc.7 704AD8666ARZ-REELCT-ND75,80000 KčSimilar
CA5260MZRenesas Electronics Corporation0CA5260MZ-ND0,00000 KčSimilar
ICL7621DCSA+Analog Devices Inc./Maxim Integrated68ICL7621DCSA+-ND122,42000 KčSimilar
ICL7621DCSA+TAnalog Devices Inc./Maxim Integrated0ICL7621DCSA+T-ND75,99176 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50050,32700 Kč125 817,50 Kč
Manufacturers Standard Package
Unit Price without VAT:50,32700 Kč
Unit Price with VAT:60,89567 Kč