
LM833MX/NOPB | |
|---|---|
DigiKey Part Number | LM833MX/NOPBTR-ND - Tape & Reel (TR) LM833MX/NOPBCT-ND - Cut Tape (CT) LM833MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM833MX/NOPB |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM833MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 5mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 25 | 9,57520 Kč | 239,38 Kč |
| 100 | 8,37610 Kč | 837,61 Kč |
| 250 | 7,80704 Kč | 1 951,76 Kč |
| 500 | 7,46352 Kč | 3 731,76 Kč |
| 1 000 | 7,18090 Kč | 7 180,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,88239 Kč | 17 205,97 Kč |
| 5 000 | 6,70248 Kč | 33 512,40 Kč |
| 7 500 | 6,61238 Kč | 49 592,85 Kč |
| 12 500 | 6,51254 Kč | 81 406,75 Kč |
| 17 500 | 6,45422 Kč | 112 948,85 Kč |
| 25 000 | 6,39810 Kč | 159 952,50 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |



